Filter Your Search
1 - 10 of 1,069 results
|
71L30-10-1-05S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 10 | 5 | SP5T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 80.72 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L36-07-1-05N
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 7 | 5 | SP5T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 64.1 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-11-1-04S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 11 | 4 | SP4T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 86.25 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L36-01-1-09N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 9 | SP9T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||
|
71L30-02-1-12N
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 2 | 12 | SP12T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 29.31 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-05-1-09S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 5 | 9 | SP9T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 45.92 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-07-1-07S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 7 | 7 | SP7T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 64.1 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L36-03-2-04S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 3 | 4 | DP4T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 34.84 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-09-1-11S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 9 | 11 | SP11T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 75.18 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L36-08-1-09S
Grayhill Inc
|
Check for Price | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 8 | 9 | SP9T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 69.64 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 |