Filter Your Search
1 - 10 of 1,069 results
|
71L30-01-1-02N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 2 | SPDT | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
71L36-01-1-10S-F
Grayhill Inc
|
$29.9508 | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 10 | SP10T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-01-1-04N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 4 | SP4T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
71L36-01-1-09N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 9 | SP9T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
71L30-01-1-03N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||
|
71L36-01-1-07N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 7 | SP7T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
71L36-01-1-10N-F
Grayhill Inc
|
$29.9508 | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 10 | SP10T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | ON-ON | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
71L36-01-1-05S
Grayhill Inc
|
$29.9508 | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 5 | SP5T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | MAKE-BEFORE-BREAK | BERYLLIUM COPPER | 36 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||
|
71L30-01-1-09N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 9 | SP9T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||
|
71L30-01-1-11N
Grayhill Inc
|
$29.9508 | Yes | Yes | Active | 250 mA | 30 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 11 | SP11T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | .25A@115VAC | .25A@30VDC | 250 mA | 115 V | 1 GΩ | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/4-24 | BERYLLIUM COPPER | SILVER | BREAK-BEFORE-MAKE | BERYLLIUM COPPER | 30 deg | POLYETHYLENE | 2 | NO | BRASS | SOLDER | 23.77 mm | 22.86 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |