Filter Your Search
51 - 60 of 944,190 results
|
FSM14JSMAATR
TE Connectivity
|
$0.3005 | Yes | Active | 50 mA | SPST | PUSHBUTTON SWITCH | 50 mA | OFF-(ON) | -40 °C | 105 °C | PANEL MOUNT | WHITE | NYLON | SILVER | PHOSPHOR BRONZE | TR | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
1825027-1
TE Connectivity
|
$0.3016 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 1.27 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 7.16 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
2-1825027-4
TE Connectivity
|
$0.3017 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 19.86 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
1825041-4
TE Connectivity
|
$0.3044 | Yes | Transferred | 4 A | 28 V | 30000 Cycle(s) | DPDT | ALTERNATE | PUSHBUTTON SWITCH | PLUNGER | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 19.61 N | e4 | -20 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 8 mm | 13.21 mm | 13.08 mm | TYCO ELECTRONICS AMP | unknown | ROHS COMPLIANT | EAR99 | 8536.50.90.33 | |||||||||||||
|
TL2202OAYA
E-Switch Inc
|
$0.3081 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
TL2202EEYB
E-Switch Inc
|
$0.3081 | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
1437565-5
TE Connectivity
|
$0.3097 | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | BLACK | POLYESTER | BLACK | SILVER | BRASS | POLYAMIDE | NON-ILLUMINATED | BULK | NO | SOLDER | 0.134 inch | 12 mm | 4.6 mm | 12 mm | TYCO ELECTRONICS AMP | unknown | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | ||||||||||
|
1571563-8
TE Connectivity
|
$0.3143 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.05A@24VDC | 50 mA | 0.98 N | -35 °C | 85 °C | PANEL MOUNT | BLUE | NYLON | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.37 inch | 6 mm | 3.57 mm | 6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | ||||||||||
|
1825027-3
TE Connectivity
|
$0.3162 | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | 0.05A@24VDC | 3.04 N | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | NO | SOLDER | 7.11 mm | 7.01 mm | 7.16 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
1571634-2
TE Connectivity
|
$0.3167 | Yes | Active | 50 mA | 24 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND/EXTENDED TYPE | LOW PROFILE | 0.05A@24VDC | 50 mA | 1.568 N | -35 °C | 85 °C | PANEL MOUNT | NATURAL | SILICON RUBBER | BROWN | SILVER | STAINLESS STEEL | POLYPHENYLENE SULPHIDE | NON-ILLUMINATED | TR | NO | SOLDER | 0.094 inch | 9.49 mm | 7.01 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | 8536.50.90.31 |