Filter Your Search
1 - 10 of 515 results
|
NE1838EE
C&K
|
$3.1163 | Yes | Yes | Active | 500 mA | 24 V | 10000 Cycle(s) | 0.07 mΩ | DPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS COMPLIANT | 0.5A@24VDC | 250 V | 2000VAC V | 1000 GΩ | 7 N | e4 | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | 4.7498 mm | SILVER ALLOY | SILVER | SILVER ALLOY | NON-ILLUMINATED | THERMOPLASTIC | 6 | DUST PROOF | NO | SILVER | COPPER ALLOY | SOLDER | 0.406 inch | 14.8 mm | 13 mm | 27.8 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.33 | |||||||
|
38EWSP72B1M1QT
Grayhill Inc
|
$5.2100 | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 6.6 mm | 16.85 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP71B4M7QT
Grayhill Inc
|
$5.4600 | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP73B1M2RT
Grayhill Inc
|
$5.4600 | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD OVER NICKEL | SOLDER | 6.6 mm | 16.85 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP71B4M7RT
Grayhill Inc
|
$5.7100 | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD OVER NICKEL | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | Grayhill | |||||||||||||||||
|
38EWSP73B1M1RT
Grayhill Inc
|
$5.7700 | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD OVER NICKEL | SOLDER | 6.6 mm | 16.85 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP72B1M2QT
Grayhill Inc
|
$5.7900 | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 6.6 mm | 16.85 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP71B4S6RT
Grayhill Inc
|
$6.0000 | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD OVER NICKEL | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP73B4M7QT
Grayhill Inc
|
$6.0300 | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | SILVER | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||
|
38EWSP71B1M2GT
Grayhill Inc
|
$6.1600 | Yes | Yes | Active | 1 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 1A@125VAC | 1A@28VDC | 1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP68 | NO | GOLD | SOLDER | 6.6 mm | 16.85 mm | 12.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |