Filter Your Search
1 - 10 of 29 results
|
09S90-01-1-04N-F
Grayhill Inc
|
$67.3120 | Yes | Yes | Active | 250 mA | 28 V | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
09S90-01-1-03N
Grayhill Inc
|
$101.2153 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||
|
09S90-01-1-02N
Grayhill Inc
|
$86.8960 | Yes | Yes | Active | 250 mA | 28 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD | SOLDER | 24.38 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
09S90-01-1-04N
Grayhill Inc
|
$102.0821 | Yes | Yes | Active | 250 mA | 28 V | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||
|
09S90-01-1-04N-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | GOLD | SOLDER | 24.38 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
09S90-01-2-02N
Grayhill Inc
|
$105.9255 | Yes | Yes | Active | 250 mA | 28 V | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 31.19 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | ||
|
09S90-02-1-04N-C
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 250 mA | 28 V | 2 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||
|
09S90-02-1-04N
Grayhill Inc
|
$79.4510 | Yes | Yes | Active | 250 mA | 28 V | 2 | 4 | SP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||
|
09S90-02-2-02N
Grayhill Inc
|
$82.0060 | Yes | Yes | Active | 250 mA | 28 V | 2 | 2 | DPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 31.19 mm | 15.88 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||
|
09S90-02-1-03N
Grayhill Inc
|
$118.8513 | Yes | Yes | Active | 250 mA | 28 V | 2 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 90 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |