Filter Your Search
1 - 10 of 3,013 results
|
44H30-01-1-04N
Grayhill Inc
|
$75.7753 | Yes | Yes | Active | 200 mA | 28 V | 25000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .075A@115VAC | .2A@28VDC | 75 mA | 115 V | e3 | -65 °C | 125 °C | PANEL MOUNT-THREADED | 30 deg | NO | TIN | SOLDER | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44HS30-04-2-04N
Grayhill Inc
|
$162.8775 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 4 | 4 | DP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 52.4 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
44HS30-08-1-12N
Grayhill Inc
|
$273.1193 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 8 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 93.9 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||
|
44HS30-10-2-05S
Grayhill Inc
|
$221.6050 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 10 | 5 | DP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 111.48 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
44HS30-08-3-04N
Grayhill Inc
|
$215.2940 | Yes | Yes | Active | 25 mA | 28 V | 25000 Cycle(s) | 8 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | SILVER | SCREW | 93.9 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||
|
44H30-01-1-07N
Grayhill Inc
|
$49.2620 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
44HS45-04-2-03N
Grayhill Inc
|
$141.4964 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 4 | 3 | DP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 45 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 52.4 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
44HS60-08-1-03N
Grayhill Inc
|
$120.2059 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 8 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 60 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 93.9 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
44HG45-02-1-08N
Grayhill Inc
|
$115.4620 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 2 | 8 | SP8T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 45 deg | NO | TIN | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
44HS30-08-1-08N
Grayhill Inc
|
$154.8690 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 8 | 8 | SP8T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SCREW | 93.9 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |