Parametric results for: 色站44hhh+【71989ЗЗЗ0_扣^扣】hxfc under Rotary Switches

Filter Your Search

1 - 10 of 3,013 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 44h
Select parts from the table below to compare.
Compare
Compare
44HS30-02-1-12N
Grayhill Inc
$32.3523 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 2 12 SP12T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT-THREADED 30 deg SHAFT AND PANEL SEALED NO TIN SOLDER 43.61 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44H30-01-1-02N
Grayhill Inc
$45.5030 Yes Yes Active 25 mA 28 V 10000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .025A@28VDC 75 mA 115 V e4 PANEL MOUNT-THREADED 30 deg NO SILVER SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44H30-01-1-03S
Grayhill Inc
$46.2180 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44H30-01-1-05N
Grayhill Inc
$47.7460 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 5 SP5T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44H30-01-1-06S
Grayhill Inc
$48.5360 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 6 SP6T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44H30-01-1-07N
Grayhill Inc
$49.2620 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 7 SP7T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44HB30-01-1-05N
Grayhill Inc
$49.8980 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 5 SP5T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44H30-01-1-08N
Grayhill Inc
$50.0360 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 8 SP8T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44H30-01-2-03S
Grayhill Inc
$50.1750 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 3 DP3T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44HS30-01-1-02N
Grayhill Inc
$50.6680 Yes Yes Active 25 mA 28 V 10000 Cycle(s) 1 2 SPDT LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .025A@28VDC 75 mA 115 V e4 PANEL MOUNT-THREADED 30 deg SHAFT AND PANEL SEALED NO SILVER SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20