Filter Your Search
41 - 50 of 97 results
|
GLDC01K8B
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
LSK1J-8C
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 93 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
GLCC03K8B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
D4N-6B80
OMRON Corporation
|
Check for Price | Obsolete | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 56 mm | 56 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLCA03K8B
Honeywell Sensing and Control
|
Check for Price | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
GLCD03K8B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
GLBA02K8B
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
LSYKC1A-8A
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 121 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
GLDC04K8B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
GLED01K8B
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |