Filter Your Search
21 - 30 of 2,271 results
|
GSAB45A1B-2
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GSAC07A1-1
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAC33A1A-2
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAA03A1-3
Honeywell Sensing and Control
|
Check for Price | Active | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAD01A1A-1
Honeywell Sensing and Control
|
Check for Price | Active | 2.8 A | 24 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAB21C-6Q02
Honeywell Sensing and Control
|
Check for Price | Active | 2.8 A | 24 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | 9.3 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
GSAD43A1-4
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GSAC42C-Q03
Honeywell Sensing and Control
|
Check for Price | Active | 2.8 A | 24 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | 6A@120VAC | 2.8A@24VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | WIRE | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GSAB22A1A-5
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 9.7 N | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
GSAB45A1B-3
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER TYPE | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | 42 mm | 75.8 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |