Parametric results for: thermos保温杯发展史<精仿+微wxmpscp> under Special Switches

Filter Your Search

21 - 30 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC32856
SPC Multicomp
$0.3377 Yes Contact Manufacturer 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-STRAIGHT BROWN BROWN STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL NYLON 4 NO BRASS SOLDER 0.031 inch 3.5052 mm 11.9888 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
MC32871
SPC Multicomp
$0.3377 Yes Contact Manufacturer 50 mA 12 V 1000000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE BROWN 254 µm STAINLESS STEEL STAINLESS STEEL STEEL 4 NO BRASS SOLDER 0.142 inch 7.1882 mm 6.5532 mm 7.3914 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
TL1105SF160Q94V0
E-Switch Inc
$0.3550 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE 2.54 mm SILVER NO SOLDER 0.231 inch 7.0104 mm 6.477 mm 7.3914 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MC32873
SPC Multicomp
$0.3552 Yes Contact Manufacturer 50 mA 12 V 500000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH PUSHBUTTON 1X1 0.05A@12VDC 250VAC V 100 MΩ 2.55 N -25 °C 70 °C THROUGH HOLE-STRAIGHT RED BLACK STAINLESS STEEL SILVER STAINLESS STEEL STAINLESS STEEL POLYAMIDE 4 NO BRASS SOLDER 12 mm 3.5 mm 12 mm 0.138 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
MC32890
SPC Multicomp
$0.3773 Yes Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN STAINLESS STEEL STAINLESS STEEL STAINLESS STEEL NYLON NO SILVER BRASS SOLDER 6.1976 mm 2.7686 mm 6.2992 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
KSC831GOLLFS
C&K
$0.3785 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 3.2 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER/NICKEL SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
ADTSM61RVTR
APEM Inc
$0.3843 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.031 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
TL1100FF260Q
E-Switch Inc
$0.3855 Active KEYPAD SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
ADTSM63NVTR
APEM Inc
$0.3862 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.138 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
MC32891
SPC Multicomp
$0.3878 Yes Contact Manufacturer 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN STAINLESS STEEL STAINLESS STEEL STAINLESS STEEL NYLON NO BRASS SOLDER 6.1976 mm 2.7686 mm 6.2992 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00