Filter Your Search
1 - 10 of 2,063 results
|
3BTF8-45
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTL8-45
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
4BTL2-7-98
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/13, LOW PROFILE | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTR2-16
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTL2-34
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTD8-42
Sensata Circuit Breakers
|
Check for Price | Active | 500 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 0.5A@30VAC | .5A@30VDC | 500 mA | 30 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTF15-25
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
M24236/19-FMA
Defense Logistics Agency
|
Check for Price | Active | 1 A | 28 V | 10000 Cycle(s) | SPST | THERMOSTATIC SWITCH | 1A@28VDC | -34 °C | 204 °C | PANEL MOUNT-THREADED | HERMETICALLY SEALED | NO | WIRE | 5.49 mm | 4.8 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||
|
3BTL8-47
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant | |||||||
|
3BTF3-61
Sensata Circuit Breakers
|
Check for Price | Active | 1 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPST | THERMOSTATIC SWITCH | STANDARD: MIL-PRF-24236/19 | 1A@115VAC | 1A@30VDC | 1 A | 115 V | 500VAC V | -62 °C | 177 °C | CORROSION PROOF; HERMETICALLY SEALED | SENSATA TECHNOLOGIES INC | compliant |