Parametric results for: 爱马仕保龄球包mini尺寸{精仿++微wxmpsc... under Toggle Switches

Filter Your Search

21 - 30 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
7107J2ALE2
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
A203SYCQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
G3T22AH-R
NKK Switches
$1.0000 Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ DPDT LATCHED GOLD TOGGLE SWITCH COLUMN TOGGLE PANEL MOUNTABLE 0.014@28VAC 0.014@28VDC 14 mA ON-ON 28 V 500VAC V 500 MΩ 1.7 N -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 28 deg POLYPHENYLENE SULPHIDE 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH EPOXY TERMINAL SEALED HAND/WAVE NO PHOSPHOR BRONZE SOLDER 0.15 inch 5.55 mm 8.05 mm 11 mm 0.059 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.65 NKK Switches
100DP1K2B25M1QE
E-Switch Inc
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY QUICK CONNECT 0.58 inch 11.43 mm 12.7 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
A201SYWQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 ROHS COMPLIANT TE Connectivity
SPC21170
SPC Multicomp
$1.0000 Yes Contact Manufacturer 40000 Cycle(s) 0.02 mΩ DPDT TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF-ON 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
7201SYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT VERTICAL SILVER TOGGLE SWITCH TOGGLE ROHS COMPLIANT 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 11.43 mm 20.701 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65
34ASP51B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 12.7 mm 10.541 mm 16.51 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT