Filter Your Search
1 - 10 of 874,735 results
|
MTA306D
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | ON-ON | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
MTA306H
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | (ON)-OFF-ON | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
MTA306E
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||
|
MTA306G
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | MOMENTARY | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | (ON)-OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
MTA306F
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 6 A | 6 V | 300000 Cycle(s) | 0.02 mΩ | 3PDT | MOMENTARY | TOGGLE SWITCH | LEVER | UL APPROVED, ROHS COMPLIANT | 6A@125VAC | 6A@6VDC | 6 A | (ON)-ON | 125 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | BLACK | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | WATER PROOF | HAND | NO | BRASS | SOLDER | 0.413 inch | 13 mm | 11.5 mm | 17.8 mm | 0.314 inch | 0.157 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
M3950/1726A012
APEM Inc
|
Check for Price | Active | 4 A | 28 V | 150000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | SHORT LEVER | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 16 mm | 15.1 mm | 28.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
M3950/1526A110
APEM Inc
|
Check for Price | Active | 4 A | 28 V | 150000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | STANDARD LEVER | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 16 mm | 15.1 mm | 16 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
M83731/2416A01V
APEM Inc
|
Check for Price | Active | 4 A | 28 V | 150000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 16 mm | 15.1 mm | 22 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||
|
M83731/2526A112
APEM Inc
|
Check for Price | Active | 4 A | 28 V | 150000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | SHORT LEVER | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 16 mm | 15.1 mm | 28.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
M83731/2526A01V
APEM Inc
|
Check for Price | Active | 4 A | 28 V | 150000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | PANEL MOUNTABLE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 16 mm | 15.1 mm | 28.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |