Parametric results for: 少妇做3p+719893330_Φō扣 under Toggle Switches

Filter Your Search

1 - 10 of 861,818 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: 3PDT
Select parts from the table below to compare.
Compare
Compare
7301SCWZQE
C&K
$0.5722 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 12.7 mm 12.06 mm 16.51 mm 0.294 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
S522
NKK Switches
$1.0000 Active 30 A 30 V 25000 Cycle(s) 0.01 mΩ 3PDT MAINTAINED TOGGLE SWITCH TOGGLE BAT HIGH CAPACITY 15A@125VAC 15A@250VAC 30A@30VDC 15 A ON-ON 250 V 2000VAC V 1 GΩ -10 °C 70 °C PANEL MOUNT 25 deg M12P1 BREAK-BEFORE-MAKE NO SCREW 1.043 inch 43.0022 mm 43.9928 mm 0.394 inch NKK SWITCHES CO LTD unknown EAR99 8536.50.90.65
7701K3
Eaton Corporation
$1.0000 Yes Active 3PDT LATCHED TOGGLE SWITCH LEVER 15A@125VAC 15 A 125 V PANEL MOUNT-THREADED NO QUICK CONNECT 34.11 mm 30.93 mm 36.49 mm EATON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65
7301T1CWZQE
C&K
$2.1774 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.487 inch 12.7 mm 12.06 mm 16.51 mm 0.448 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
7301P3YZQE
C&K
$2.3497 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 12.7 mm 12.06 mm 16.51 mm 0.35 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65
1M34T1B5M1QE
SPC Multicomp
$2.4051 Yes Active 10 mA 3PDT LATCHED TOGGLE SWITCH 10 mA -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
1M31T1B1M1QE
SPC Multicomp
$2.9216 Yes Active 3PDT LATCHED TOGGLE SWITCH TOGGLE -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
M2032BB1W01
NKK Switches
$2.9368 Yes Yes Obsolete 25000 Cycle(s) 0.01 mΩ 3PDT HORIZONTAL SILVER TOGGLE SWITCH TOGGLE BAT 3A@250VAC 3 A ON-ON 250 V 1500VAC V 1 GΩ e4 -15 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 0.472 inch M12P1 SILVER SILVER SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY WAVE NO GOLD OVER NICKEL/SILVER COPPER ALLOY SOLDER LUG 0.453 inch 17.5006 mm 38.989 mm 13.0048 mm 0.472 inch 0.157 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
1M31T1B5M1QE
SPC Multicomp
$3.2662 Yes Active 10 mA 3PDT LATCHED TOGGLE SWITCH 10 mA -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 12.06 mm 16.51 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
7301J21Z3QE22
C&K
$3.5017 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.1 mΩ 3PDT LATCHED SILVER TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK MATTE NYLON COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY QUICK CONNECT 0.524 inch 12.7 mm 12.57 mm 16.51 mm 0.189 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65