Parametric results for: 做民生银行atm机转账凭条q微507067086欢... under ATM/SONET/SDH ICs

Filter Your Search

11 - 20 of 3,091,070 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX3748HETE+
Maxim Integrated Products
$2.4740 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT ATM; SONET 1 49 µA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant EAR99 8542.33.00.01
ONET4201PARGTTG4
Texas Instruments
$2.6178 No Obsolete 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 45 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant 8542.39.00.01 Texas Instruments
MAX3645ESE+
Maxim Integrated Products
$2.7238 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 27 µA INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.33.00.01
MAX3747AEUB+
Maxim Integrated Products
$2.7527 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 41 µA INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SON TSSOP10,.19,20 SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SOIC SON, TSSOP10,.19,20 10 compliant EAR99 8542.33.00.01
MAX3748HETE+T
Maxim Integrated Products
$2.8001 Yes Transferred 3.3 V BIPOLAR 1 49 mA INDUSTRIAL S-PQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC16,.12SQ,20 compliant EAR99 8542.33.00.01
MAX3645EEE+
Maxim Integrated Products
$2.9692 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 27 µA INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AB, QSOP-16 16 compliant EAR99 8542.33.00.01
MAX3747AEUB+T
Maxim Integrated Products
$3.0824 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 41 µA INDUSTRIAL S-PDSO-N10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SON TSSOP10,.19,20 SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SOIC SON, TSSOP10,.19,20 10 compliant EAR99 8542.33.00.01
MAX3748HETE#G16
Maxim Integrated Products
$3.3578 No Yes Obsolete 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT ATM; SONET 1 49 µA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 16 compliant EAR99 8542.33.00.01
ONET1151PRGTT
Texas Instruments
$3.4027 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 52 mA INDUSTRIAL S-XQCC-N16 e4 1 100 °C -40 °C 260 NOT SPECIFIED 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VQFN-16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
ONET8521TY
Texas Instruments
$3.4188 No Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT Data rate is 11.3 Gbps SONET 1 40 mA INDUSTRIAL R-XUUC-N18 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP YES NO LEAD UPPER 870 µm 1.036 mm TEXAS INSTRUMENTS INC DIE DIE, DIE OR CHIP 18 compliant 8542.39.00.01