Parametric results for: 办邮政银行ATM机存款回执单Q微507067086欢迎 under ATM/SONET/SDH ICs

Filter Your Search

41 - 50 of 3,091,070 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY88933ALKG
Microchip Technology Inc
$4.5952 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 39 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-10 compliant EAR99 8542.39.00.01 Microchip
ONET1101LRGER
Texas Instruments
$4.6462 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 118 mA OTHER S-PQCC-N24 e4 Not Qualified 2 100 °C -25 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant 5A991.B.1 8542.39.00.01 Texas Instruments QFN 24
SY88803VKG
Micrel Inc
$4.6928 Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 42 µA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC 3 MM, LEAD FREE, MSOP-10 compliant
MAX3945ETE+
Maxim Integrated Products
$4.7502 Yes Yes Transferred 3.3 V CMOS ATM/SONET/SDH CLOCK RECOVERY CIRCUIT 1 62 mA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16 compliant EAR99 8542.33.00.01 QFN 16
SY88923VKG-TR
Microchip Technology Inc
$4.7520 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC 3 MM, LEAD FREE, MSOP-10 compliant 8542.39.00.01
SY88903ALKG
Microchip Technology Inc
$4.7802 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 39 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-10 compliant EAR99 8542.39.00.01 Microchip
SY88903VKG
Microchip Technology Inc
$4.8370 Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 42 mA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MSOP-10 compliant EAR99 8542.39.00.01 Microchip
ONET1191PRGTT
Texas Instruments
$5.0026 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 49 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN-16 compliant 5A991.B.1 8542.39.00.01 Texas Instruments QFN 16
MAX3969ETP+T
Maxim Integrated Products
$5.3235 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT ATM 1 45 µA INDUSTRIAL S-XQCC-N20 e3 Not Qualified 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC20,.16SQ,20 compliant EAR99 8542.33.00.01 QFN 20
MIC3001GML
Microchip Technology Inc
$5.3295 Yes Not Recommended 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 3.5 mA INDUSTRIAL S-XQCC-N24 e4 Not Qualified 2 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 900 µm MICROCHIP TECHNOLOGY INC 4 X 4 MM, LEAD FREE, MLF-24 compliant EAR99 8542.39.00.01 Microchip