Parametric results for: 买假的中国银行ATM转账凭条多少钱Q微507067086欢迎 under ATM/SONET/SDH ICs

Filter Your Search

1 - 10 of 3,091,070 results

|
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
FX-700-EAT-PNKN-JV-K8
Microsemi Corporation
Check for Price Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA COMMERCIAL R-CQCC-N16 e4 1 70 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP QCCN, LCC16,.3x.2,40 unknown 8542.39.00.01
FX-700-EAT-SNKA-C4-F8
Microsemi Corporation
Check for Price Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA COMMERCIAL R-CQCC-N16 e4 1 70 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP QCCN, LCC16,.3x.2,40 unknown 8542.39.00.01
FX-700-EAT-KNKA-E2-B5
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA COMMERCIAL R-CQCC-N16 e4 1 70 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKN-HC-BV
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKN-KH-A7
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKA-F4-HG
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKA-JW-H7
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKN-AJ-BD
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-PNKN-AT-J5
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01
FX-700-DAE-SNKA-C3-C1
Microchip Technology Inc
Check for Price Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROCHIP TECHNOLOGY INC SMD-16 compliant 8542.39.00.01