Filter Your Search
1 - 10 of 3,089,933 results
|
TVUA2602
Advanced Semiconductor Inc
|
Check for Price | Obsolete | 26.4 V | BIPOLAR | 1 | COMMERCIAL | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | MODULE,8LEAD,4.5 | MICROELECTRONIC ASSEMBLY | ASI SEMICONDUCTOR INC | , MODULE,8LEAD,4.5 | unknown | 8542.39.00.01 | |||||||||
|
NC2601IT(24DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2102T
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | METAL | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2201IT(14DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | METAL | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2401IT(14DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | METAL | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2201T(24DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2501M(14DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | MILITARY | R-MDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | METAL | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2601M(24DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | MILITARY | R-MDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2201(24DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | METAL | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 | ||||
|
NC2601(14DIP)
Noisecom
|
Check for Price | Active | 15 V | 1 | INDUSTRIAL | R-MDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | METAL | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NOISECOM | unknown | 8542.39.00.01 |