Filter Your Search
1 - 10 of 3,091,070 results
|
TMPRFE2G51BL-1
Broadcom Limited
|
Check for Price | Active | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | BROADCOM LTD | BGA, | compliant | 8542.39.00.01 | |||||||
|
TMPRFE2G51BL-1
Avago Technologies
|
Check for Price | Active | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | AVAGO TECHNOLOGIES INC | BGA, | unknown | 8542.39.00.01 | |||||||
|
MARS2G5-P-VC-XTRM
LSI Corporation
|
Check for Price | No | No | Transferred | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | AGERE SYSTEMS INC | BGA, | unknown | 8542.39.00.01 | BGA | 1605 | |||||
|
MARS2G5-P-VC-XTRM
Broadcom Limited
|
Check for Price | Active | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | BROADCOM INC | PLASTIC, FCBGA-1605 | compliant | 8542.39.00.01 | |||||||
|
TMPRFE2G51BL-1
LSI Corporation
|
Check for Price | No | No | Transferred | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | e0 | Not Qualified | 85 °C | -40 °C | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | LSI CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1605 | |||||
|
MARS2G5-P-VC-XTRM
Avago Technologies
|
Check for Price | Active | 1 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B1605 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 1605 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.42 mm | AVAGO TECHNOLOGIES INC | BGA, | unknown | 8542.39.00.01 | |||||||
|
FU-52SDU-S4
Mitsubishi Electric
|
Check for Price | Obsolete | 1.1 V | ATM/SONET/SDH SUPPORT CIRCUIT | SONET | 1 | INDUSTRIAL | X-XXFO-X | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
FU-52SDU-S2
Mitsubishi Electric
|
Check for Price | Obsolete | 1.1 V | ATM/SONET/SDH SUPPORT CIRCUIT | SONET | 1 | INDUSTRIAL | X-XXFO-X | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
FU-52SDU-F2
Mitsubishi Electric
|
Check for Price | Obsolete | 1.1 V | ATM/SONET/SDH SUPPORT CIRCUIT | SONET | 1 | INDUSTRIAL | X-XXFO-X | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
FU-52SDU-F4
Mitsubishi Electric
|
Check for Price | Obsolete | 1.1 V | ATM/SONET/SDH SUPPORT CIRCUIT | SONET | 1 | INDUSTRIAL | X-XXFO-X | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 |