Filter Your Search
1 - 10 of 3,091,070 results
|
FX-700-EAT-PNKN-JV-K8
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | QCCN, LCC16,.3x.2,40 | unknown | 8542.39.00.01 | ||||
|
FX-700-EAT-SNKA-C4-F8
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROSEMI CORP | QCCN, LCC16,.3x.2,40 | unknown | 8542.39.00.01 | ||||
|
FX-700-EAT-KNKA-E2-B5
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | |||
|
FX-700-DAE-PNKN-HC-BV
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-PNKN-KH-A7
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-PNKA-F4-HG
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-PNKA-JW-H7
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-PNKN-AJ-BD
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-PNKN-AT-J5
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 | ||
|
FX-700-DAE-SNKA-C3-C1
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | MICROCHIP TECHNOLOGY INC | SMD-16 | compliant | 8542.39.00.01 |