Parametric results for: 购买假东亚银行ATM机转账凭条<证件+薇aptao168>-ezny under ATM/SONET/SDH ICs

Filter Your Search

1 - 10 of 3,091,070 results

|
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
M2080-13I690.5692LF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL S-CQCC-N36 e3 Not Qualified 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 635 µm QUAD 8.99 mm 8.99 mm 3.1 mm INTEGRATED CIRCUIT SYSTEMS INC LCC QCCN, 36 unknown 8542.39.00.01
FX-500-KAF-GNK-AB-D8
Microsemi Corporation
Check for Price Yes Transferred 5 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-J6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES NICKEL GOLD J BEND 2.54 mm DUAL 8.89 mm 13.97 mm 4.69 mm MICROSEMI CORP PACKAGE-6 compliant 8542.39.00.01
FX-500-LAC-HNJ-AB-JR
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 COMMERCIAL R-PDSO-J6 e4 1 70 °C 260 30 6 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES NICKEL GOLD J BEND 2.54 mm DUAL 8.89 mm 13.97 mm 4.69 mm MICROSEMI CORP PACKAGE-6 compliant 8542.39.00.01
FX-101-CAF-A1KW
Microsemi Corporation
Check for Price No Transferred 5 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N15 1 85 °C -40 °C 260 15 PLASTIC/EPOXY SON RECTANGULAR SMALL OUTLINE YES NO LEAD 2.54 mm DUAL 20.32 mm 25.4 mm 5.08 mm MICROSEMI CORP SOP-16/15 compliant 8542.39.00.01
FX-101-DAF-A1PXG
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N15 e4 1 85 °C -40 °C 260 40 15 PLASTIC/EPOXY SON RECTANGULAR SMALL OUTLINE YES GOLD OVER NICKEL NO LEAD 2.54 mm DUAL 20.32 mm 25.4 mm 5.08 mm MICROSEMI CORP SOP-16/15 compliant 8542.39.00.01
FX-101-DFF-A1L2G
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-N15 e4 1 85 °C -40 °C 260 40 15 PLASTIC/EPOXY SON RECTANGULAR SMALL OUTLINE YES GOLD OVER NICKEL NO LEAD 2.54 mm DUAL 20.32 mm 25.4 mm 5.08 mm MICROSEMI CORP SOP-16/15 compliant 8542.39.00.01
FX-700-DAE-SNKN-BV-JU
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP SMD-16 compliant 8542.39.00.01
FX-700-DAE-SNKN-KD-DR
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP SMD-16 compliant 8542.39.00.01
FX-700-EAE-KNKN-B7-D2
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA INDUSTRIAL R-CQCC-N16 e4 1 85 °C -40 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP SMD-16 compliant 8542.39.00.01
FX-700-EAT-KNKA-B2-H6
Microsemi Corporation
Check for Price Yes Transferred 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT also works in 5v nominal supply voltage ATM; SDH; SONET 1 40 mA COMMERCIAL R-CQCC-N16 e4 1 70 °C 260 40 16 CERAMIC QCCN LCC16,.3x.2,40 RECTANGULAR CHIP CARRIER YES GOLD OVER NICKEL NO LEAD 1.02 mm QUAD 5.08 mm 7.49 mm 2.13 mm MICROSEMI CORP SMD-16 compliant 8542.39.00.01