Parametric results for: 日本国际武道大学文凭毕业证怎么买假的{做证V芯kaa2238}办证-wgmv1 under Other Telecom ICs

Filter Your Search

1 - 10 of 45,130 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SE7271T-R
Skyworks Solutions Inc
$0.0901 Obsolete 3.3 V TELECOM CIRCUIT 1 INDUSTRIAL S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 600 µm SKYWORKS SOLUTIONS INC QFN HVQCCN, 20 unknown 8542.39.00.01
BGS12SN6E6327XTSA1
Infineon Technologies AG
$0.1515 Yes Obsolete 2.6 V TELECOM CIRCUIT 1 OTHER R-XBCC-B6 e3 1 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES Tin (Sn) BUTT 400 µm BOTTOM 700 µm 1.1 mm 400 µm INFINEON TECHNOLOGIES AG 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSNP-6 compliant Infineon
AP22802BW5-7
Diodes Incorporated
$0.1556 Yes Not Recommended 5 V 1 POWER SUPPLY SUPPORT CIRCUIT 1 R-PDSO-G5 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC SOT-25, 5 PIN compliant 8542.39.00.01 EAR99 NO 5.5 V 2.7 V
AP22802AW5-7
Diodes Incorporated
$0.1590 Yes Not Recommended 5 V 1 POWER SUPPLY SUPPORT CIRCUIT 1 R-PDSO-G5 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC SOT-25, 5 PIN compliant 8542.39.00.01 EAR99 NO 5.5 V 2.7 V
AP22814BSN-7
Diodes Incorporated
$0.1630 Yes Active 5 V TELECOM CIRCUIT 1 INDUSTRIAL S-PDSO-N6 e4 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 630 µm DIODES INC UDFN-6 compliant 8542.39.00.01 EAR99
SL3S1204FTB0/1X
NXP Semiconductors
$0.1764 Yes Obsolete TELECOM CIRCUIT e3 1 260 30 Tin (Sn) NXP SEMICONDUCTORS SON 6 compliant NXP SOT886
AP22811AM8-13
Diodes Incorporated
$0.1806 Yes Active 5 V TELECOM CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 2.95 mm 3 mm 1.1 mm DIODES INC MSOP-8 compliant 8542.39.00.01 EAR99
SL3S1203FTB0,115
NXP Semiconductors
$0.1899 Yes Obsolete 1.8 V CMOS TELECOM CIRCUIT 1 265 µA INDUSTRIAL R-PDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 1 mm 1.45 mm 500 µm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 compliant NXP SOT886
SL3S1202FTB1,115
NXP Semiconductors
$0.1991 Yes Obsolete CMOS TELECOM CIRCUIT 1 INDUSTRIAL R-PBCC-B3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY BCC LCC3(UNSPEC) RECTANGULAR CHIP CARRIER YES Tin (Sn) BUTT 550 µm BOTTOM 1 mm 1.45 mm 500 µm NXP SEMICONDUCTORS SON 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1122, SON-3 3 compliant NXP SOT1122
SL2S1512FTBX
NXP Semiconductors
$0.2245 Yes Active CMOS TELECOM CIRCUIT 1 INDUSTRIAL R-PDSO-N3 1 85 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 550 µm DUAL 1 mm 1.45 mm 500 µm NXP SEMICONDUCTORS SON 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1122, XSON-3 3 compliant NXP SOT1122