Parametric results for: 我在一个医院的病历可以在其他医院看到吗《代制作办理... under Terminals and Terminal Blocks

Filter Your Search

21 - 30 of 1,364,333 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
191600040
Molex
$0.0140 Yes Active WIRE TERMINAL 14 AWG MOLEX LLC compliant EAR99 8536.90.40.00
013.13.649
ETTINGER
$0.0147 Yes Active PCB TERMINAL ETTINGER GMBH unknown
0.5-3
JST Manufacturing
$0.0151 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
170224-2
TE Connectivity
$0.0157 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 10 AWG 5.26 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
2299502-1
TE Connectivity
$0.0171 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown TE Connectivity
190690029
Molex
$0.0176 Yes Active RING TERMINAL 18 AWG 1.5 mm2 MOLEX LLC compliant EAR99 8536.90.40.00
0.5-4
JST Manufacturing
$0.0181 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
2825382-1
TE Connectivity
$0.0185 Yes Active TAB TERMINAL MALE UL 24 AWG 0.8 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
61588-1
TE Connectivity
$0.0188 Yes Yes Active RING TERMINAL FEMALE UL 16 AWG 1.31 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
7699
Keystone Electronics Corp
$0.0190 Yes Yes Active POWER TERMINAL 14 AWG KEYSTONE ELECTRONICS CORP compliant EAR99 8536.90.40.00 Keystone Electronics