Filter Your Search
1 - 10 of 1,776 results
|
ELJ-PA106KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 H | 10 % | YES | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
ELJ-PA106MF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 H | 20 % | YES | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
ELJ-PA105MF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 H | 20 % | YES | HIGH CURRENT INDUCTOR | 1 | NO | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
PA13-D-34C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 340 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-M-34C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 340 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-L-34C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 340 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-W-34C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 340 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-34
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 mH | 340 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | CYLINDRICAL PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-D-33C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 86 mH | 250 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PA13-W-33C
Torotel Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 86 mH | 250 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 125 °C | -55 °C | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 11.43 mm | 7.239 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |