Filter Your Search
1 - 10 of 1,438 results
|
PA1005.020QNLT
Pulse Electronics Corporation
|
$0.0277 | Yes | Active | 1:20 | 550 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
PA102
TE Connectivity
|
$0.1749 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PA1206FRF070R005L
YAGEO Corporation
|
$0.2275 | Yes | Active | 170 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | YAGEO | CHIP | Rectangular | 2 | 650 µm | 3.2 mm | SMT | 1.6 mm | 250 mW | 70 °C | AEC-Q200 | 5 mΩ | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 1 % | ||||||||||||||||||||||||||||||||||||||
|
PA1206FRF7W0R005L
YAGEO Corporation
|
$0.2275 | Yes | Active | 170 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | SMT, 1206 | Rectangular | 2 | 650 µm | 3.2 mm | SMT | 1.6 mm | 500 mW | 70 °C | AEC-Q200 | 5 mΩ | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 1 % | ||||||||||||||||||||||||||||||||||||||
|
PA1206FRF470R005L
YAGEO Corporation
|
$0.2275 | Yes | Active | 170 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | YAGEO | CHIP | Rectangular | 2 | 650 µm | 3.2 mm | SMT | 1.6 mm | 1 W | 70 °C | AEC-Q200 | 5 mΩ | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 1 % | ||||||||||||||||||||||||||||||||||||||
|
PA1005.070QNLT
Pulse Electronics Corporation
|
$0.6603 | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
PA1206DRF470R005L
YAGEO Corporation
|
$0.6675 | Yes | Active | 170 °C | -55 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | SMT, 1206 | Rectangular | 2 | 650 µm | 3.2 mm | SMT | 1.6 mm | 1 W | 70 °C | AEC-Q200 | 5 mΩ | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 0.5 % | ||||||||||||||||||||||||||||||||||||||
|
PA1283NLT
Pulse Electronics Corporation
|
$0.6907 | Yes | Active | 30 W | 5 V | 155 µH | 200 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||
|
PA1005.100QNLT
Pulse Electronics Corporation
|
$0.7788 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
PA1212.101NLT
Pulse Electronics Corporation
|
$0.8855 | Yes | Active | 1 | 130 °C | -40 °C | YES | PULSE ELECTRONICS CORP | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | Rectangular | 2 | 4.96 mm | 7 mm | SMT | 7 mm | WRAPAROUND | 20 % | 8504.50.80.00 | 2828 | 0.46 mΩ | 105 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 31 A | RECTANGULAR PACKAGE | NO | DCR IS MEASURED AT 6 PERCENT TOLERANCE | DUAL ENDED |