Filter Your Search
1 - 10 of 17,026 results
|
PM-DB2717+
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 1.41:1; 2:1 | DATACOM TRANSFORMER | DATA BUS INTERFACE | 1 | e3 | MIL-STD-1553 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Matte Tin (Sn) | 6.35 mm | 15.875 mm | 15.875 mm | HOLT INTEGRATED CIRCUITS INC | compliant | EAR99 | ||||||||||
|
505-5574
BH Electronics
|
Check for Price | Contact Manufacturer | 1:1 | 2.5 kV | 5 mH | PULSE TRANSFORMER | THYRISTOR TRIGGER; MOSFET GATE DRIVE | 180 V-us | 1 | THROUGH HOLE MOUNTED | NO | 20.32 mm | 19.05 mm | 22.86 mm | BH ELECTRONICS | unknown | EAR99 | ||||||||||||||
|
M21038/27-22
Pico Electronics Inc
|
Check for Price | Active | 1.4:1;2:1 | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | MIL-PRF-21038/27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 6.985 mm | 15.875 mm | 15.875 mm | PICO ELECTRONICS INC | unknown | EAR99 | ||||||||||||||
|
HM2106NLT
Pulse Electronics Corporation
|
$2.3500 | Yes | Active | 1 | 1 kV | 4.3 kV | 135 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 5.75 mm | 13.31 mm | 8.5 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
TGMR-501V6LF
Halo Electronics Inc
|
$2.3541 | Yes | Active | 1:1 | 5 kV | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 60 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 10.03 mm | 10.87 mm | 9.45 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS COMPLIANT | Halo Electronics | |||||||||
|
HS00-A1041
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1CT:2.5CT; 1CT:1CT | 2 kV | DATACOM TRANSFORMER | LAN; 10 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 6.22 mm | 12.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
824-M0266
Elec & Eltek
|
Check for Price | No | No | Active | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 1000 BASE-T | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 7.49 mm | 25.4 mm | 7.87 mm | E & E MAGNETIC PRODUCTS LTD | unknown | EAR99 | SO032A | |||||||||
|
H2260T
Pulse Electronics Corporation
|
Check for Price | Active | 1:1 | 1.5 kV | DATACOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 10/100 BASE-T; ETHERNET | 1 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6 mm | 12.7 mm | 7.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
23Z247SMDT
Pulse Electronics Corporation
|
Check for Price | Active | 1:1CT | 80 µH | PULSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 2.5 V-us | 1 | 70 °C | SURFACE MOUNT | TUBE | YES | 5.33 mm | 7.62 mm | 6.73 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
AH1631CS
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 5.84 mm | 12.8 mm | 6.9 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | ROHS COMPLIANT |