Filter Your Search
21 - 30 of 26,758 results
|
IRGB4620DPBF
Infineon Technologies AG
|
$0.6396 | Yes | Obsolete | 600 V | 6.5 V | 32 A | N-CHANNEL | NO | 20 V | 140 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||
|
AOD5B60D
Alpha & Omega Semiconductor
|
$0.6405 | Yes | Not Recommended | 600 V | 10 A | N-CHANNEL | YES | 20 V | 54.4 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | , | ||||||||||||||||||||||||||||||||
|
STGP8NC60KD
STMicroelectronics
|
$0.6451 | Yes | Active | 600 V | 6.5 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 65 W | POWER CONTROL | SILICON | 242 ns | 23 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ROHS COMPLIANT, TO-220, 3 PIN | TO-220AB | 3 | ||||||||||||
|
AOD5B65M1
Alpha & Omega Semiconductor
|
$0.6478 | Not Recommended | 650 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 30 V | 69 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | EAR99 | Alpha & Omega Semiconductors | DPAK-3/2 | ||||||||||||||||
|
STGB4M65DF2
STMicroelectronics
|
$0.6538 | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | , | D2PAK | 2016-11-23 | |||||||||||
|
IGD06N60TATMA1
Infineon Technologies AG
|
$0.6720 | No | Yes | Active | 600 V | 6 A | N-CHANNEL | YES | SINGLE | 2 | 1 | SILICON | 249 ns | 17 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | SMALL OUTLINE, R-PSSO-G2 | TO-252AA | 3 | |||||||||||
|
STGP6M65DF2
STMicroelectronics
|
$0.7048 | Active | 650 V | 7 V | 12 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
IKD06N60RATMA1
Infineon Technologies AG
|
$0.7091 | No | Yes | Active | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 100 W | POWER CONTROL | SILICON | 335 ns | 22 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | GREEN, PLASTIC, DPAK-3 | TO-252 | 3 | |||||||
|
FGD3N60UNDF
Fairchild Semiconductor Corporation
|
$0.7128 | Yes | Yes | Transferred | 600 V | 8.5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 60 W | MOTOR CONTROL | SILICON | 146 ns | 7.4 ns | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | ROHS COMPLIANT, DPAK-3/2 | DPAK | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 | |||||||
|
AOB5B60D
Alpha & Omega Semiconductor
|
$0.7247 | Yes | Not Recommended | 600 V | 10 A | N-CHANNEL | YES | 20 V | 82.4 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | , |