Filter Your Search
1 - 10 of 26,758 results
|
ISL9V3040D3ST-F085C
onsemi
|
Check for Price | Yes | Active | 400 V | 2.2 V | 21 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 15 ps | 10 V | 150 W | 7 ps | AUTOMOTIVE IGNITION | SILICON | 30 ps | 7.6 ps | 11 ps | 2.8 ps | 1.65 V | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | 2019-01-30 | onsemi | |||||||||
|
AGB1000S25
Poseico Group
|
Check for Price | Contact Manufacturer | 2.5 kV | 4.5 V | 1 kA | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | HIGH RELIABILITY | SILICON | 1.7 ns | 2.2 ns | 6 V | O-CEDB-N2 | 125 °C | -30 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POSEICO SPA | unknown | |||||||||||||||||||||||||||
|
ISL9V3040S3ST-F085C
onsemi
|
$2.1119 | Yes | Active | 400 V | 2.2 V | 21 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 15 ps | 10 V | 150 W | 7 ps | AUTOMOTIVE IGNITION | SILICON | 30 ps | 7.6 ns | 11 ps | 2.8 ns | 1.65 V | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418AJ | not_compliant | EAR99 | 2019-01-30 | onsemi | |||||||||
|
FGD3440G2-F085V
onsemi
|
Check for Price | Yes | End Of Life | 40 V | 2.2 V | 26.9 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 15 ns | 14 V | 166 W | 7 ns | AUTOMOTIVE IGNITION | SILICON | 26 ns | 7.6 ns | 11 ns | 3 ns | 1.75 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369C | not_compliant | EAR99 | 2019-08-05 | onsemi | |||||||||
|
AGB1500FIS45
Poseico Group
|
Check for Price | Contact Manufacturer | 4.5 kV | 7.5 V | 1.5 kA | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | HIGH RELIABILITY | SILICON | 11.8 ns | 3.8 ns | 4.3 V | O-CEDB-N2 | 125 °C | -30 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POSEICO SPA | unknown | |||||||||||||||||||||||||||
|
HGTP3N60C3DR
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-220AB | R-PSFM-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||||||
|
HGT1S3N60C3DR
Intersil Corporation
|
Check for Price | Obsolete | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-262AA | R-PSIP-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | IN-LINE, R-PSIP-T3 | TO-262AA | 3 | |||||||||||||||||||||||
|
HGT1S3N60C3DR
Harris Semiconductor
|
Check for Price | Obsolete | 600 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-262AA | R-PSIP-T3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | IN-LINE, R-PSIP-T3 | |||||||||||||||||||||||||
|
HGT1S3N60C3DS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||||||||||||||||
|
HGT1S3N60C3D
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 6 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | 275 ns | 20 V | 33 W | MOTOR CONTROL | SILICON | 325 ns | 5 ns | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 |