Filter Your Search
1 - 10 of 26,758 results
|
STGD20N40LZ
STMicroelectronics
|
$1.4296 | Active | 425 V | 2.5 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 16 V | 125 W | AUTOMOTIVE IGNITION | SILICON | 8.2 µs | 5.2 µs | 1.8 V | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
STGB25N40LZAG
STMicroelectronics
|
$1.5588 | Yes | Active | 435 V | 2.1 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 16 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 14.5 µs | 4.56 µs | 1.25 V | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-263, D2PAK-3/2 | 2017-09-13 | ||||||||||||||
|
FGD3440G2-F085V
onsemi
|
Check for Price | Yes | End Of Life | 40 V | 2.2 V | 26.9 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 15 ns | 14 V | 166 W | 7 ns | AUTOMOTIVE IGNITION | SILICON | 26 ns | 7.6 ns | 11 ns | 3 ns | 1.75 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | 2019-08-05 | 369C | ||||||||
|
STGB25N36LZAG
STMicroelectronics
|
$1.4866 | Yes | Active | 385 V | 2.1 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 16 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 14.5 µs | 4.56 µs | 1.25 V | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | 2020-08-25 | |||||||||||||||||
|
LGD8209TI
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 445 V | 2 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 15 V | 94 W | AUTOMOTIVE IGNITION | SILICON | R-PSSO-G2 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | DPAK-3/2 | |||||||||||||||||||||||
|
IRGC14C40LCPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 370 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | AUTOMOTIVE IGNITION | SILICON | R-XUUC-N2 | Not Qualified | 175 °C | 260 | 40 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | UNCASED CHIP, R-XUUC-N2 | DIE | 2 | ||||||||||||||||||||||
|
LGD18N45TH
Littelfuse Inc
|
Check for Price | Obsolete | 500 V | 1.9 V | 18 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 7 µs | 18 V | 115 W | 9 µs | AUTOMOTIVE IGNITION | SILICON | 19 µs | 5.4 µs | 10.4 µs | 2.92 µs | 2.85 V | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | , | 2020-03-16 | ||||||||||||||
|
IRGC14C40LB
International Rectifier
|
Check for Price | No | Obsolete | 370 V | 2.4 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | AUTOMOTIVE IGNITION | SILICON | R-XUUC-N2 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | UNCASED CHIP, R-XUUC-N2 | DIE | 2 | ||||||||||||||||||||||
|
RGPR30NS40HRTL
ROHM Semiconductor
|
$1.2951 | Yes | Active | 430 V | 2.1 V | 30 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 5.5 µs | 10 V | 125 W | 500 ns | AUTOMOTIVE IGNITION | SILICON | 9.5 µs | 3.2 µs | 1 µs | 370 ns | 2.1 V | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | , | |||||||||||
|
STGD20N45LZAG
STMicroelectronics
|
$1.6336 | Yes | Active | 475 V | 2.1 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 16 V | 150 W | AUTOMOTIVE IGNITION | SILICON | 14.5 µs | 4.56 µs | 1.25 V | TO-252AA | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | DPAK-3/2 |