Parametric results for: IRFM120ATF under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfm120atf Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
IRFM120ATF
onsemi
$0.5215 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 2.3 A 200 mΩ 123 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.4 W 18 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI 318H-01 not_compliant EAR99 onsemi
IRFM120ATF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 2.3 A 200 mΩ 123 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.4 W 18 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 250 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP MOLDED PACKAGE, SOT-223, 4 LEAD not_compliant EAR99 SOT-223 4 8541.29.00.95
IRFM120ATF_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 2.3 A 200 mΩ 123 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 18 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 4 SMALL OUTLINE, R-PDSO-G4