Parametric results for: 东平sm丝足会所+[水妹(Φ)481581З56] under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 191,696 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBT2369A
onsemi
$0.0115 Yes Obsolete 15 V 200 mA NPN YES SINGLE 3 1 20 500 MHz HIGH SPEED SATURATED SWITCHING 350 mW SWITCHING SILICON 18 ns 12 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI 318BM compliant EAR99 onsemi
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
$0.0116 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BCW61BE6327
Infineon Technologies AG
$0.0117 Yes Yes Obsolete 32 V 100 mA PNP YES SINGLE 3 1 80 250 MHz 330 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BC846,215
Nexperia
$0.0120 Yes Active 65 V 100 mA NPN YES SINGLE 3 1 110 100 MHz SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT23 compliant EAR99 Nexperia TO-236 3 1997-09-01
BC858C
Yangzhou Yangjie Electronics Co Ltd
$0.0125 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 420 100 MHz SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC856A
Yangzhou Yangjie Electronics Co Ltd
$0.0125 Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC858B
Yangzhou Yangjie Electronics Co Ltd
$0.0125 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT4403
Yangzhou Yangjie Electronics Co Ltd
$0.0127 Yes Active 40 V 600 mA PNP YES SINGLE 3 1 100 200 MHz AMPLIFIER SILICON 255 ns 35 ns R-PDSO-G3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC856-QR
Nexperia
$0.0127 Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz 4.5 pF 250 mW SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT23 compliant EAR99 Nexperia TO-236 3 SOT-23, 3 PIN
BC818-40LT1G
onsemi
$0.0128 Yes Active 25 V 500 mA NPN YES SINGLE 3 1 40 100 MHz 10 pF 300 mW SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN