Filter Your Search
21 - 30 of 191,696 results
|
MMBT2369A
onsemi
|
$0.0115 | Yes | Obsolete | 15 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | HIGH SPEED SATURATED SWITCHING | 350 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | onsemi | |||||||||||
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0116 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
BCW61BE6327
Infineon Technologies AG
|
$0.0117 | Yes | Yes | Obsolete | 32 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 80 | 250 MHz | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||
|
BC846,215
Nexperia
|
$0.0120 | Yes | Active | 65 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT23 | compliant | EAR99 | Nexperia | TO-236 | 3 | 1997-09-01 | |||||||||||||
|
BC858C
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
BC856A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
BC858B
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
MMBT4403
Yangzhou Yangjie Electronics Co Ltd
|
$0.0127 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | AMPLIFIER | SILICON | 255 ns | 35 ns | R-PDSO-G3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
BC856-QR
Nexperia
|
$0.0127 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT23 | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT-23, 3 PIN | |||||||||||||
|
BC818-40LT1G
onsemi
|
$0.0128 | Yes | Active | 25 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 10 pF | 300 mW | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN |