Filter Your Search
31 - 40 of 4,986 results
|
UFMMT6517TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 350 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 50 MHz | 6 pF | SWITCHING | SILICON | 1 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | not_compliant | EAR99 | |||||||||||
|
ZTX314STZ
Zetex / Diodes Inc
|
Check for Price | Obsolete | 15 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | SWITCHING | SILICON | 18 ns | 12 ns | 500 mV | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-W3 | |||||||||||||
|
BCX17TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | SILICON | 620 mV | R-PDSO-G3 | e3 | Not Qualified | CECC50002-235 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ZETEX PLC | not_compliant | EAR99 | SOT-23, 3 PIN | |||||||||||
|
MPS2222ASTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | 300 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-W3 | ||||||||
|
FXT51STOF
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | SILICON | 500 mV | R-PSIP-T3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-T3 | ||||||||||||
|
BC559PSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 30 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 300 MHz | LOW NOISE | AMPLIFIER | SILICON | 250 mV | R-PSIP-T3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | unknown | EAR99 | IN-LINE, R-PSIP-T3 | |||||||||
|
2N5550M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 140 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 60 | SILICON | 250 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G3 | |||||||||||||
|
FXT651SMTC
Zetex / Diodes Inc
|
Check for Price | Transferred | 60 V | 2 A | NPN | YES | SINGLE | 3 | 1 | 40 | 140 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G3 | |||||||||||||||
|
ZXTDE4M832TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 80 V | 3.5 A | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 10 | 2 | 20 | 160 MHz | 3 W | SWITCHING | SILICON | R-PQFP-F10 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | Matte Tin (Sn) | FLAT | QUAD | ZETEX PLC | unknown | EAR99 | 3 X 2 MM, MLP832, 10 PIN | ||||||||
|
ZTX757L
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 30 MHz | 20 pF | SWITCHING | SILICON | 500 mV | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | not_compliant | EAR99 | PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 |