Filter Your Search
1 - 10 of 191,698 results
|
2SC641K
Hitachi Ltd
|
Check for Price | No | Transferred | 100 mA | NPN | NO | Single | 3 | 45 | 400 MHz | 100 mW | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | HITACHI LTD | CYLINDRICAL, O-PBCY-W3 | unknown | |||||||||||||||||||
|
2SC2859Y
Toshiba America Electronic Components
|
Check for Price | Obsolete | 500 mA | NPN | YES | Single | 3 | 120 | 150 mW | R-PDSO-G3 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | ||||||||||||||||||||||
|
2SA1544K
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | Single | 3 | 160 | 200 MHz | 750 mW | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 | 3 | |||||||||||||
|
2SC5344U
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 30 V | 800 mA | NPN | YES | Single | 3 | 1 | 100 | 120 MHz | 200 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KODENSHI AUK CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 2017-10-26 | |||||||||||||||
|
2SC458K-C
Hitachi Ltd
|
Check for Price | Transferred | 100 mA | NPN | NO | Single | 3 | 320 | 100 MHz | 200 mW | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | HITACHI LTD | CYLINDRICAL, O-PBCY-W3 | unknown | ||||||||||||||||||||
|
MSD-601RT1
onsemi
|
Check for Price | No | Obsolete | 100 mA | NPN | YES | Single | 210 | 200 mW | 1 | 150 °C | ON SEMICONDUCTOR | compliant | |||||||||||||||||||||||||||||
|
2SC1472K-B
Hitachi Ltd
|
Check for Price | No | Transferred | 300 mA | NPN | NO | Single | 3 | 5000 | 50 MHz | 500 mW | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | HITACHI LTD | CYLINDRICAL, O-PBCY-W3 | unknown | |||||||||||||||||||
|
2SC3329GR
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 100 mA | NPN | NO | Single | 3 | 200 | 400 mW | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TOSHIBA CORP | CYLINDRICAL, O-PBCY-T3 | unknown | ||||||||||||||||||
|
MMBT2907A-D87Z
onsemi
|
Check for Price | Yes | Obsolete | 600 mA | PNP | YES | Single | 50 | 200 MHz | 225 mW | 150 °C | ONSEMI | TO-236AB, 3 PIN | compliant | SOT-23 3L | 318BM | onsemi | |||||||||||||||||||||||||
|
2SA1953A
Toshiba America Electronic Components
|
Check for Price | No | No | Not Recommended | 500 mA | PNP | YES | Single | 3 | 300 | 80 MHz | 150 mW | R-PDSO-G3 | Not Qualified | 125 °C | 240 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | DUAL | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | SMALL OUTLINE, R-PDSO-G3 | unknown |