Filter Your Search
21 - 30 of 191,693 results
|
BC807-25,215
NXP Semiconductors
|
$0.0110 | Yes | Transferred | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 80 MHz | 350 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | NXP | ||||||||||
|
MMST3906
Yangzhou Yangjie Electronics Co Ltd
|
$0.0112 | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
MMST3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0112 | Obsolete | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
DTA143TMFHAT2L
ROHM Semiconductor
|
$0.0112 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | 250 MHz | BUILT IN BIAS RESISTOR | 150 mW | SWITCHING | SILICON | R-PDSO-F3 | e2 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-F3 | compliant | EAR99 | 8541.21.00.75 | ROHM Semiconductor | |||||||||||||||
|
DTA044TUBTL
ROHM Semiconductor
|
$0.0114 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85 | ROHS COMPLIANT, UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||
|
MMBT2369A
onsemi
|
$0.0115 | Yes | Obsolete | 15 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | HIGH SPEED SATURATED SWITCHING | 350 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | 318BM | compliant | EAR99 | onsemi | ||||||||||||
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0116 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
BC846,215
Nexperia
|
$0.0120 | Yes | Active | 65 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | ||||||||||||||
|
BC856A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
BC858C
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |