Filter Your Search
11 - 20 of 191,696 results
|
MMUN2133LT1G
onsemi
|
$0.0091 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||||
|
BC856BMTF
onsemi
|
$0.0093 | Yes | Obsolete | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 6 pF | 310 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | onsemi | |||||||||||||
|
PDTC123TT,215
Nexperia
|
$0.0105 | Yes | Active | 50 V | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | ||||||||||||||||||
|
BC848B,215
Nexperia
|
$0.0106 | Yes | Active | 30 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-03-12 | ||||||||||
|
BC858B,215
Nexperia
|
$0.0107 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-04-17 | |||||||||||
|
BC807,215
NXP Semiconductors
|
$0.0110 | Yes | Transferred | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 250 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | |||||||||||
|
BC807-25,215
NXP Semiconductors
|
$0.0110 | Yes | Transferred | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 80 MHz | 350 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | NXP | 8541.21.00.95 | ||||||||||
|
MMST3906
Yangzhou Yangjie Electronics Co Ltd
|
$0.0112 | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||
|
MMST3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0112 | Obsolete | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
DTA044TUBTL
ROHM Semiconductor
|
$0.0114 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85 | ROHS COMPLIANT, UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor |