Filter Your Search
31 - 40 of 135 results
|
2N2222AUA
Silicon Transistor Corporation
|
Check for Price | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | 250 MHz | 500 mW | SILICON | R-CDSO-N4 | e0 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | SILICON TRANSISTOR CORP | unknown | EAR99 | |||||||||||||
|
JANSL2N2222AUA
MACOM
|
Check for Price | Transferred | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | Qualified | MIL-19500; RH - 50K Rad(Si) | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | CERAMIC PACKAGE-4 | ||||||||||||||
|
JANTXV2N2222AUA
TT Electronics OPTEK Technology
|
Check for Price | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | 250 MHz | 500 mW | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | e0 | Not Qualified | MIL | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | OPTEK TECHNOLOGY INC | unknown | EAR99 | |||||||||
|
JANTX2N2222AUA
Micropac Industries Inc
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N4 | Not Qualified | MIL-19500/255T | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROPAC INDUSTRIES INC | unknown | EAR99 | SURFACEMOUNT PACKAGE-4 | 4 | |||||||||||||
|
JANTXV2N2222AUA
VPT Components
|
Check for Price | No | Active | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 30 | 8 pF | 1.5 W | SWITCHING | SILICON | 300 ns | 35 ns | 1 V | R-PDSO-N4 | Qualified | MIL-19500 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | compliant | EAR99 | |||||||
|
JANSP2N2222AUA
VPT Components
|
Check for Price | No | Active | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | Qualified | MIL-19500; RH - 30K Rad(Si) | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | compliant | EAR99 | CERAMIC PACKAGE-4 | |||||||||||
|
JANSD2N2222AUA
VPT Components
|
Check for Price | No | Active | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | Qualified | MIL-19500; RH - 10K Rad(Si) | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | compliant | EAR99 | CERAMIC PACKAGE-4 | |||||||||||
|
JANSP2N2222AUA
Cobham PLC
|
Check for Price | Transferred | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | Not Qualified | MIL-19500; RH - 30K Rad(Si) | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | COBHAM PLC | unknown | EAR99 | CERAMIC PACKAGE-4 | ||||||||||||||
|
JANTXVD2N2222AUA
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N4 | MIL-19500; RH - 10K Rad(Si) | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMICOA CORP | unknown | EAR99 | SMALL OUTLINE, R-XDSO-N4 | |||||||||||||||
|
JANS2N2222AUA
Micropac Industries Inc
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N4 | Not Qualified | MIL-19500/255T | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROPAC INDUSTRIES INC | unknown | EAR99 | SURFACEMOUNT PACKAGE-4 | 4 |