Filter Your Search
1 - 10 of 1,698 results
|
7B-30.000MBBK-T
TXC Corporation
|
$0.1540 | Yes | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
7B32700038
TXC Corporation
|
$0.4785 | Yes | Yes | Obsolete | 32.768 MHz | 15 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
7B-36.000MBBK-T
TXC Corporation
|
$0.5190 | Yes | Yes | Obsolete | 36 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
7B-36.000MAAJ-T
TXC Corporation
|
$0.5674 | Yes | Obsolete | 36 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | |||||||||
|
7B-32.000MAAJ-T
TXC Corporation
|
$0.5674 | Yes | Obsolete | 32 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||||
|
7B-30.000MAAJ-T
TXC Corporation
|
$0.5674 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||||
|
7B-37.500MEEE-T
TXC Corporation
|
$0.7083 | Yes | Yes | Obsolete | 37.5 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 12 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | ||||||||
|
7B-36.000MEEQ-T
TXC Corporation
|
$0.7566 | Yes | Obsolete | 36 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||||
|
7B-30.000MEEQ-T
TXC Corporation
|
$0.8702 | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||||
|
7B-32.000MEEQ-T
TXC Corporation
|
$0.8702 | Yes | Obsolete | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 10 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | TXC CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | EAR99 |