Filter Your Search
1 - 10 of 120 results
|
VRE410BS
Apex Microtechnology Inc
|
$66.7300 | Active | 10 V | 9.998 V | 10.002 V | 15 V | 13.5 V | 22 V | 2 | YES | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2 ppm/°C | COMMERCIAL | 70 °C | SOF | 2.555 mm | 10.16 mm | 17.78 mm | 4.59 mm | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
VRE410JS
Apex Microtechnology Inc
|
$79.4061 | Active | 10 V | 9.9984 V | 10.0016 V | 15 V | 13.5 V | 22 V | 2 | YES | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | INDUSTRIAL | 85 °C | -40 °C | SOF | 2.555 mm | 10.16 mm | 17.78 mm | 4.59 mm | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
VRE410LS
Apex Microtechnology Inc
|
$91.2204 | Active | 10 V | 9.9978 V | 10.0022 V | 15 V | 13.5 V | 22 V | 2 | YES | YES | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 2.2 ppm/°C | INDUSTRIAL | R-PDFP-F14 | 85 °C | -40 °C | PLASTIC/EPOXY | SOF | FLATPACK, GUARD RING | YES | 2.555 mm | DUAL | 10.16 mm | 17.78 mm | 4.59 mm | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
VRE410AS
Apex Microtechnology Inc
|
$98.5300 | Active | 10 V | 9.9984 V | 10.0016 V | 15 V | 13.5 V | 22 V | 2 | YES | ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | 70 °C | SOF | 2.555 mm | 10.16 mm | 17.78 mm | 4.59 mm | APEX MICROTECHNOLOGY INC | SOF, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
VRE404CD
Thaler Corp
|
Check for Price | Yes | Obsolete | NO | THREE TERMINAL VOLTAGE REFERENCE | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TL431BQDBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||
|
VRE410CD
Thaler Corp
|
Check for Price | Yes | Obsolete | NO | THREE TERMINAL VOLTAGE REFERENCE | R-PDIP-T14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | THALER CORP | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
VRE4120B
Thaler Corp
|
Check for Price | Yes | Obsolete | 2.048 V | 5 V | 1.8 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | THALER CORP | SOIC-8 | unknown | |||||||||||||||||||||||
|
TL431BIDBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||
|
VRE410BSGE
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |