Filter Your Search
1 - 10 of 20 results
|
917-12
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 200 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F; 2.92 MM-M | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
917-11
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 Ω | 23 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX COLORADO SPRINGS | unknown | MINIATURE PACKAGE | |||||
|
QQ-17-10T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 4.5 dB | 1.7 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 500 MHz | 250 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||
|
QQ-17-10T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 4.5 dB | 1.7 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 500 MHz | 250 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||
|
917-11
API Technologies Corp
|
Check for Price | Yes | Active | 50 Ω | 200 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | API TECHNOLOGIES CORP | compliant | |||||
|
917-12
Cobham PLC
|
Check for Price | No | Transferred | 50 Ω | 200 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F; 2.92 MM-M | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | MINIATURE PACKAGE | ||||
|
917-1
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 53 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 20 GHz | 225 deg | 125 °C | -55 °C | AEROFLEX/WEINSCHEL INC | unknown | |||||||
|
917-12
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 Ω | 23 dBm | 0.8 dB | 1.5 | 20 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 2.92 MM-F; 2.92 MM-M | 20 GHz | 225 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX COLORADO SPRINGS | unknown | MINIATURE PACKAGE | |||||
|
QQ-17-12
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 4.5 dB | 1.7 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 500 MHz | 250 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||
|
QQ-17-12T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 4.5 dB | 1.7 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 500 MHz | 250 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |