Filter Your Search
1 - 10 of 17,428 results
|
RMC16K5360FTP
Kamaya Inc
|
Check for Price | Yes | Active | 536 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RMC10K3480FTH
Kamaya Inc
|
Check for Price | Yes | Active | 348 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8533.21.00.30 | |||||||
|
RH6K500MGB
Kamaya Inc
|
Check for Price | Active | 500 MΩ | 2 % | 6 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | RH6 | PRECISION | 40 °C | NO | 20 kV | 125 °C | -25 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||||||
|
TWMC32-1R69FTP
Kamaya Inc
|
Check for Price | Yes | Active | 1.69 Ω | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | CHIP | ||||||||||
|
TWMC32-4R02FTP
Kamaya Inc
|
Check for Price | Yes | Active | 4.02 Ω | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | CHIP | ||||||||||
|
TWMC63-1471FTE
Kamaya Inc
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | CHIP | ||||||||||
|
RMC1/20-334DPA
Kamaya Inc
|
Check for Price | Yes | Active | 330 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | KAMAYA ELECTRIC CO LTD | compliant | CHIP | ||||||||
|
TWMC50-2213FB
Kamaya Inc
|
Check for Price | Yes | Active | 221 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | CHIP | ||||||||||
|
FCR1/2332-TE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3.3 kΩ | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
RH8D4G12FAB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 4.12 GΩ | 1 % | 8 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | RH8 | PRECISION | 40 °C | NO | 30 kV | e3 | 125 °C | -25 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT |