Filter Your Search
1 - 10 of 133 results
|
F271K25S3NN63J5R
Vishay Intertechnologies
|
$0.0292 | Yes | Active | 270 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F271K25S3NP63K7R
Vishay Intertechnologies
|
$0.0755 | Yes | Active | 270 pF | 2 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 6.5 mm | 6.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F221K25S3NN63J5R
Vishay Intertechnologies
|
$0.0877 | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F681K29S3NN63J5R
Vishay Intertechnologies
|
$0.0932 | Yes | Active | 680 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F471K25S3NN63J5R
Vishay Intertechnologies
|
$0.0932 | Yes | Active | 470 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F151K25S3NN63J5R
Vishay Intertechnologies
|
$0.0937 | Yes | Active | 150 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F101K25S3NN63J5R
Vishay Intertechnologies
|
$0.0937 | Yes | Active | 100 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F102K33S3NN63J5R
Vishay Intertechnologies
|
$0.1209 | Yes | Active | 1 nF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F181K29S3NR63K7R
Vishay Intertechnologies
|
$0.1234 | Yes | Active | 180 pF | 3 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
F121K25S3NP63K7R
Vishay Intertechnologies
|
$0.1255 | Yes | Active | 120 pF | 2 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 6.5 mm | 6.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay |