Filter Your Search
1 - 10 of 2,243 results
|
RB60-51KJPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 51 kΩ | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 250 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 10 mm | 36 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||
|
RB59-0K1JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 100 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | TIN SILVER COPPER OVER NICKEL | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
V757-3R6JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 3.6 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RB58-13KJI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 13 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 400 V | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | TIN SILVER COPPER OVER NICKEL | WIRE | 880 µm | 30 mm | 11 mm | 47 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | ||||||
|
RB58-39RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 39 Ω | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 400 V | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | TIN SILVER COPPER OVER NICKEL | WIRE | 880 µm | 30 mm | 11 mm | 47 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
RB61-1R3JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 1.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 160 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 7 mm | 23 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RB60-0K13JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 130 Ω | 5 % | 8 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 250 V | e1 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
V757-12K0JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 12 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RB61-0K12JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 120 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 160 V | e1 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RB58-0K16JPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 160 Ω | 5 % | 11 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 400 V | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant |