Filter Your Search
1 - 10 of 375 results
|
CR1220
EEMB Co Ltd
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.8 g | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||
|
NH-AA2000-T
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 2 Ah | 200 mA | 1 V | NICKEL METAL HYDRIDE | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 14.2 mm | 29 g | AA | 50 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.50.00.00 | ||||
|
LP654765
EEMB Co Ltd
|
Check for Price | Active | 3.7 V | 0.21 Ah | 1.05 A | 2.75 V | POLYMER LITHIUM-ION | SECONDARY | -20 °C | 60 °C | TAB | 6.5 mm | 41.5 g | 654765 | 65 mm | 47.5 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.80.82.00 | ||||
|
LIR1632
EEMB Co Ltd
|
Check for Price | Active | 3.6 V | 0.025 Ah | 5 mA | LITHIUM-ION | SECONDARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 3.2 mm | 16 mm | 1.7 g | 1632 | EEMB CO LTD | unknown | 3A991.J.2 | 8507.60.00.20 | ||||||
|
NH-AA2300-T
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 2.3 Ah | 230 mA | 1 V | NICKEL METAL HYDRIDE | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 14.2 mm | 31 g | AA | 50 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.50.00.00 | ||||
|
CR2430
EEMB Co Ltd
|
Check for Price | Active | 3 V | 0.29 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.5 g | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||
|
NC-AA1200-T
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 1.2 Ah | 120 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 14.1 mm | 24 g | AA | 50 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | ||||
|
2CR5
EEMB Co Ltd
|
Check for Price | Obsolete | 6 V | 1.3 Ah | 4 V | MANGANESE DIOXIDE LITHIUM | PRIMARY | -30 °C | 60 °C | WRAPAROUND | 45 mm | 43 g | 34 mm | 17 mm | EEMB CO LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||
|
NC-4/3AA1200
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 1.2 Ah | 120 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 13.9 mm | 31 g | 4/3AA | 65 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 | ||||
|
NC-D5000
EEMB Co Ltd
|
Check for Price | Obsolete | 1.2 V | 5 Ah | 500 mA | 1 V | NICKEL CADMIUM | SECONDARY | 57600 s | -10 °C | 50 °C | BUTTON(+), FLAT(-) | 32.2 mm | 145 g | D | 59 mm | EEMB CO LTD | unknown | 3A991.J.2 | 8507.30.80.90 |