Parametric results for: 上海第二中学+З19337670_Q扣)号shv under SHV Connectors

Filter Your Search

1 - 10 of 288 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R317580000
Radiall
$10.8331 Yes Yes Active 50 Ω 1.8 FEMALE POLYTETRAFLUORO ETHYLENE NOT SPECIFIED STRAIGHT RF SHV CONNECTOR NO 2 GHz NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET GENERAL PURPOSE YES SOLDER RADIALL S A not_compliant Radiall
51494-2
TE Connectivity
$14.0557 Yes Yes Active 1 2.1 mΩ 3 A MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF SHV CONNECTOR NO 1000 GΩ 115/230VAC 1 POLARIZED HOUSING NO NO NO -65 °C 200 °C JACK RG-58C/U NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.69.40.10
51426-8
TE Connectivity
$14.0740 No Yes Obsolete 1 1.5 mΩ 3 A FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 174U; RG 188/U, COMPATIBLE CONTACT: 225418-3 NO 1000 GΩ 115/230VAC 1 300 MHz NO NO NO -55 °C 155 °C PLUG RG 188A, RG 174, RG 316, RG 188 NOT APPLICABLE NOT SPECIFIED COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
51426-2
TE Connectivity
$22.0332 No No Active 1 1.5 mΩ 3 A FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 59/U; RG 59A/U; RG... more NO 1000 GΩ 115/230VAC 1 300 MHz NO NO NO -55 °C 155 °C PLUG RG-59/U NOT APPLICABLE COAX BAYONET NO YES 225087-5 NO LOCKING ONE GENERAL PURPOSE NO SILVER CRIMP TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
R317072000
Radiall
$28.5804 Yes Yes Active 1 50 Ω 1.8 MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLE: RG 58C/U NO 1 2 GHz NO NO e4 NO PLUG RG-58 Gold (Au) NOT SPECIFIED COAX BAYONET MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO NICKEL CRIMP RADIALL S A compliant Radiall
5051494-1
TE Connectivity
$28.8697 Yes Active 1 MALE PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF SHV CONNECTOR NO 115/230VAC 1 300 MHz NO NO NO JACK NOT APPLICABLE COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity EAR99 8536.69.40.10
51426-4
TE Connectivity
$29.6730 No Yes Obsolete 1 1.5 mΩ 3 A FEMALE 500 Cycles CABLE PTFE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 58A/U; RG 58C/U, COMPATIBLE CONTACT: 51427-3 NO 1000 GΩ 1 300 MHz NO NO NO -55 °C 155 °C PLUG RG 58B, RG 58, RG 58A, RG 58C NOT SPECIFIED COAX BAYONET NO NO 225087-4 NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
51426-5
TE Connectivity
$30.0444 No Yes Obsolete 1 1.5 mΩ 3 A FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 59/U; RG 59A/U; RG... more NO 1000 GΩ 115/230VAC 1 300 MHz NO NO NO -55 °C 155 °C PLUG RG-59/U NOT SPECIFIED COAX BAYONET NO YES 225087-5 NO LOCKING ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
51494-1
TE Connectivity
$30.8201 No Yes Active 1 2.1 mΩ 3 A MALE 500 Cycles PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF SHV CONNECTOR NO 1000 GΩ 115/230VAC 1 300 MHz POLARIZED HOUSING NO NO NO -65 °C 200 °C JACK RG-58C/U NOT APPLICABLE COAX BAYONET NO YES NO LOCKING ONE GENERAL PURPOSE NO SILVER SOLDER TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10
5225059-3
TE Connectivity
$32.5982 Yes Obsolete 1 50 Ω FEMALE CABLE AND PANEL PTFE BRASS NOT SPECIFIED RF SHV CONNECTOR NO 1 300 MHz NO NO NO -55 °C 155 °C JACK RG-59/U NOT SPECIFIED COAX BAYONET NO NO NO LOCKING ONE GENERAL PURPOSE YES NICKEL CRIMP TE CONNECTIVITY LTD not_compliant TE Connectivity