Parametric results for: 东台小妹上门服务+[水妹Q481581З56] under Power Supply Modules

Filter Your Search

1 - 10 of 244 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q481
Select parts from the table below to compare.
Compare
Compare
IQ4812SA
XP Power
$5.7648 Yes Yes Active 48 V 12 V 52.8 V 43.2 V 11.64 V 12.36 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.5 mm SINGLE 6 mm 19.5 mm 10.5 mm XP POWER LTD Module-6 compliant EAR99 XP POWER
IQ4815SA
XP Power
$5.8787 Yes Yes Active 48 V 15 V 52.8 V 43.2 V 14.55 V 15.45 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PSMA-T6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.5 mm SINGLE 6 mm 19.5 mm 10.5 mm XP POWER LTD Module-6 compliant EAR99
IQ4812S
XP Power
$6.3185 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED XP POWER LTD compliant EAR99
IQ4815S
XP Power
$6.3185 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED XP POWER LTD compliant EAR99
AM2Q-4812DZ
Aimtec
$7.2806 Yes Yes Active 48 V 12 V 75 V 36 V 11.88 V 12.12 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -12V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.56 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 18 mm 27.5 mm 7.5 mm AIMTEC INC PACKAGE-5 compliant EAR99
AM6Q-4812DZ
Aimtec
$19.8693 Yes Yes Active 48 V 12 V 75 V 36 V 11.88 V 12.12 V 2 NO NO ALSO HAS OUTPUT VOLTAGE-NOM= -12V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 6 W R-XDMA-P5 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 28 mm 44.5 mm 7.5 mm AIMTEC INC , compliant EAR99
ITQ4815SA
XP Power
$20.3000 Yes Active 48 V 15 V 75 V 18 V 14.85 V 15.15 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ITQ4812SA
XP Power
$20.3113 Yes Active 48 V 12 V 75 V 18 V 11.88 V 12.12 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ITQ4812S
XP Power
$21.2893 Yes Active 48 V 12 V 75 V 18 V 11.88 V 12.12 V 2 NO NO IT ASLO HAS -12 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER
ITQ4815S
XP Power
$21.3085 Yes Active 48 V 15 V 75 V 18 V 14.85 V 15.15 V 2 NO NO IT ASLO HAS -15 V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 6 W R-XSMA-T7 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.85 mm 11.1 mm XP POWER LTD Module-7 compliant EAR99 XP POWER