Filter Your Search
1 - 10 of 540 results
|
WSB030A2D3B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | FLASH inch | WIRE WRAP | 0.362 inch | 0.814 inch | 1.759 inch | 0.393 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||||||||||||||||||
|
WSB064B1D3B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 5u inch | WIRE WRAP | 0.362 inch | 0.814 inch | 3.464 inch | 0.393 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||||||||||||||||||
|
WL806D3-B03-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.102 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
WSB028D1D3B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 28 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 15u inch | WIRE WRAP | 0.362 inch | 0.814 inch | 1.659 inch | 0.393 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown | ||||||||||||||||||||||
|
CMPCI-5001-184-P-ST-A-GD3-BL
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) OVER NICKEL | CARD EDGE CONNECTOR | NO | NO | e3 | NO | TIN OVER NICKEL | COPPER ALLOY | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
WL810D3-B02-TR
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.039 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
FCCE-20-GD3-BK
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (3) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
PD3B080W1A
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 88 | 2 | 600 µm | 80 mΩ | 500 mA | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SIGNAL CONTACTS=80, POWER CONTACTS=8 | 250VAC V | NO | 1.0008 N | 100 MΩ | .1112 N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | S80P8 | NOT SPECIFIED | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 4u inch | SURFACE MOUNT | 0.244 inch | 0.287 inch | 1.852 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2345-33TD3BU
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 33 | 1 | 1 mm | FEMALE | BOARD | TIN | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | OUPIIN AMERICA INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
WSB030B2D3B1B
Win Win Precision Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 5u inch | WIRE WRAP | 0.362 inch | 0.814 inch | 1.759 inch | 0.393 inch | WIN WIN PRECISION INDUSTRIAL CO LTD | unknown |