Filter Your Search
1 - 10 of 4,123 results
|
1505-10A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 10 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 5.08 mm | 20.32 mm | DATA DELAY DEVICES INC | SIP | LOW PROFILE, PLASTIC, SIP-7 | 7 | compliant | 8542.39.00.01 | |||||||||||||
|
1507-100B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 100 ns | 1 | NO | SIP | 100 Ω | 1507 | PASSIVE DELAY LINE | WD-MAX | TRUE | NO | R-XSIP-T14 | 125 °C | -55 °C | 10 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.35 mm | 5.08 mm | 36.957 mm | DATA DELAY DEVICES INC | SIP | , | 14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SP3-5-20
Rhombus Industries Inc
|
Check for Price | Active | 5 ns | 1 | NO | SIP | 200 Ω | SP3 | PASSIVE DELAY LINE | TRUE | NO | MILITARY | R-XSIP-T3 | Not Qualified | 125 °C | -55 °C | 1 | 3 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.53 mm | 3.05 mm | 12.45 mm | RHOMBUS INDUSTRIES INC | SIP | MINI, SIP-3 | 3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DDU-222C-75
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 75 ns | 75 ns | 1 | NO | SIP | HC/UH | ACTIVE DELAY LINE | CMOS | MIN. FAN OUT OF 10 LSTTL LOADS | TRUE | 10 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | SIP8,.06 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 5.08 mm | DATA DELAY DEVICES INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||
|
DL1L54K220S
Susumu Co Ltd
|
Check for Price | No | No | Obsolete | 2.2 ns | 1 | NO | SIP | 50 Ω | ACTIVE DELAY LINE | NO | INDUSTRIAL | R-PSIP-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | SINGLE | 10.1 mm | SUSUMU CO LTD | SIP | SIP, | 4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SIP8-255
Rhombus Industries Inc
|
Check for Price | Active | 25 ns | 1 | NO | SIP | 50 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.99 mm | RHOMBUS INDUSTRIES INC | SIP | SIP, | 8/4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
7SIPF-10160
Engineered Components Co
|
Check for Price | Contact Manufacturer | 160 ns | 1 | NO | SIP | 100 Ω | 7SIPF | PASSIVE DELAY LINE | MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more | TRUE | NO | MILITARY | R-XSIP-T4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.604 mm | 4.826 mm | 18.54 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 7/4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SPFLDM-TTL-400
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 400 ns | 1 | NO | SIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL. [NS] VARIES; TYP. ICC = 40MA; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 4.572 mm | 20.574 mm | ENGINEERED COMPONENTS CO | SIP | SIP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||
|
0475-0040-01
Bel Fuse
|
Check for Price | Obsolete | 40 ns | 1 | NO | SIP | 100 Ω | PASSIVE DELAY LINE | HYBRID | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PSIP-T7 | Not Qualified | 125 °C | -55 °C | 5 | 7 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 6.477 mm | BEL FUSE INC | SIP | SIP, | 7 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
EP9733-45
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 45 ns | 45 ns | 1 | NO | SIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 5 | 8 | UNSPECIFIED | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | PCA ELECTRONICS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 |