Filter Your Search
1 - 10 of 321 results
|
RNC90Y18K200TR
Vishay Foil Resistors
|
Check for Price | Active | 18.2 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MDY18K900Q
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MD | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MBY18K200T
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MDY182R00B
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MD | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
RNC90Y18K000TR
Vishay Foil Resistors
|
Check for Price | Active | 18 kΩ | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MDY18K400B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 18.4 kΩ | 0.1 % | 125 mW | 2909 | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | MD | 250 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 6 mm | 7.4 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||
|
RNC90Y18R400DPB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 18.4 Ω | 0.5 % | 600 mW | 3011 | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | RNC90Y | 300 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||
|
MBY187K00D
Alpha Electronics Corporation
|
Check for Price | Transferred | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
Y18324R12000D0R
Vishay Precision Group Inc
|
Check for Price | No | Active | 4.12 Ω | 0.5 % | 500 mW | 2010 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 70 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
MBY184K00V
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | FIXED RESISTOR | MB | 2 | ALPHA ELECTRONICS CORP | unknown | EAR99 |