Filter Your Search
1 - 10 of 23 results
|
SPT-THR1,5/4-V-3,81P20R44
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | CB; CUL; EAC; UL; VDE | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SPT1,5/24-V-3,5BK
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||
|
SPT1,5/4-V-3,5
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 200 V | 17.5 A | BOARD | STANDARD: UL 94V-0, PA | CB; CUL; EAC; SEV; UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SPT1,5/4-V-3,5MCGN/OG/GN
Phoenix Contact
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 200 V | 17.5 A | BOARD | STANDARD: UL 94V-0, PA | UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SPT1,5/4-V-3,5BD:RED-YELQ
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||
|
SPT1,5/4-V-3,5BDWH:4-1
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | |||||||||||||
|
SPT1,5/4-V-3,5BD:3-6
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 200 V | 17.5 A | BOARD | STANDARD: UL 94V-0, PA | CB; CUL; EAC; SEV | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SAMPLESPT-SMD1,5/4-V-3,5
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | EAC; UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SAMPLESPT-THR1,5/4-V-3,81
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 4 | 1 | 160 V | 13.5 A | BOARD | STANDARD: UL 94V-0, LCP | EAC; UL | 16 AWG | 1.5 mm2 | PUSH-IN | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | ||
|
SPT-SMD1,5/4-V-3,81R44
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 |